Murrelektronik 4000-68000-1440000 Modlink MSDD Data Connector Insert 1pc

Image Representative of Range

Murrelektronik 4000-68000-1440000 Modlink MSDD Data Connector Insert 1pc

MPN
4000-68000-1440000
EAN-13
4048879037532
Order Code
05-4855
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £73.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik manufactures the Modlink MSDD data connector insert, known for its robust design and reliable performance. This component is ideal for easy integration into control cabinets, ensuring secure and efficient data transmission. Typical applications include industrial automation and machinery installations.
Type 4000-68000-1440000
Connection 1× RJ45, 8-pin Metal, CAT5e (female/female)
1× USB 3.0 (socket/socket) Bauf. A
1× SUB-D9 (socket/socket)
Dim (L x W x H) 70.4 x 51 x 88 mm
Height 88mm
Length 70.4mm
Width 51mm

Reviews

Be the first to submit a review

Trustpilot