Murrelektronik 4000-68000-1300000 Modlink MSDD Data Connector Insert 1pc

Image Representative of Range

Murrelektronik 4000-68000-1300000 Modlink MSDD Data Connector Insert 1pc

MPN
4000-68000-1300000
EAN-13
4048879037594
Order Code
05-4853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £62.50
10+ £59.61
100+ £59.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 02/09/2026

The Murrelektronik Modlink MSDD is a data connector insert designed for efficient and reliable connectivity. It is typically used in industrial and automation settings to facilitate data transmission between systems. This component is known for its robust construction and ease of integration into various electronic devices.
Type 4000-68000-1300000
Connection 1× USB 2.0 (socket/socket/0.7 m cable) A
1× RJ45, 8-pin Metal, CAT5e (female/female)
Dim (L x W x H) 45 x 51 x 88 mm
Height 88mm
Length 45mm
Width 51mm

Reviews

Be the first to submit a review

Trustpilot