Murrelektronik 4000-68000-1210000 Modlink MSDD Data Connector Insert

Image Representative of Range

Murrelektronik 4000-68000-1210000 Modlink MSDD Data Connector Insert

MPN
4000-68000-1210000
EAN-13
4048879037617
Order Code
05-4852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £25.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik Modlink MSDD is a robust data connector insert designed for industrial applications. It features high-quality construction for reliable performance in complex electrical setups. Typically used in automation systems, it facilitates seamless connectivity and data transfer.
Type Modlink MSDD
Connection 1× RJ45, 8-pin Metal, CAT5e (female/female)
1× SUB-D9 (blanking cover)
Dim (L x W x H) 40 x 51 x 88 mm
Height 88mm
Length 40mm
Misc Attribute Modlink MSDD
Width 51mm

Reviews

Be the first to submit a review

Trustpilot