Murrelektronik 3124248 Valve Suppression Module Black 1pc

Image Representative of Range

Murrelektronik 3124248 Valve Suppression Module Black 1pc

MPN
3124248
EAN-13
4048879011914
Order Code
05-4838
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Murrelektronik's valve suppression module, part 3124248, is designed to mitigate electromagnetic interference. This component is ideal for industrial applications where reliable performance is crucial. It helps ensure stable and efficient operation of machinery by suppressing voltage spikes.
Type Valve EMI suppressor
Coil Voltage 24 V AC/DCV
Display LED
Factory colour Black
Length 21.5mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 BI standard
Solenoid Action N/A
Width 45mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot