Murrelektronik 3124221 Valve Suppression Module Black 1pc.

Image Representative of Range

Murrelektronik 3124221 Valve Suppression Module Black 1pc.

MPN
3124221
EAN-13
4048879011945
Order Code
05-4837
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik valve EMI suppressor 3124221 is designed to minimise electromagnetic interference in electrical systems. It typically features robust construction, ensuring reliable performance in industrial automation environments. This module is used to enhance the stability and efficiency of pneumatic valve operations.
Type Valve EMI suppressor
Coil Voltage 24V DC
Display LED
Factory colour Black
Length 21.5mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 BI standard
Solenoid Action N/A
Width 45mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot