Murrelektronik 3124068 Valve Suppression Module Black 1pc

Image Representative of Range

Murrelektronik 3124068 Valve Suppression Module Black 1pc

MPN
3124068
EAN-13
4048879012157
Order Code
05-4836
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik valve EMI suppressor, model 3124068, ensures reliable operation by minimizing electromagnetic interference in valve circuits. It is typically used in industrial automation to enhance the performance and longevity of valve systems.
Type Valve EMI suppressor
Coil Voltage 24 V AC/DCV
Display LED
Factory colour Black
Length 30mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 45mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot