Murrelektronik 3124063 Valve Suppression Module Black 1pc

Image Representative of Range

Murrelektronik 3124063 Valve Suppression Module Black 1pc

MPN
3124063
EAN-13
4048879012188
Order Code
05-4834
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik valve suppression module 3124063 effectively reduces electromagnetic interference in hydraulic and pneumatic systems. This robust EMI suppressor is designed for reliable performance and longevity. It is typically used in industrial automation to enhance signal integrity and prevent equipment malfunctions.
Type Valve EMI suppressor
Coil Voltage 230V DC/AC
Display LED
Factory colour Black
Length 30mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 45mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot