Murrelektronik 3124048 Valve Suppression Module Black 1pc

Image Representative of Range

Murrelektronik 3124048 Valve Suppression Module Black 1pc

MPN
3124048
EAN-13
4048879012218
Order Code
05-4833
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Murrelektronik valve suppression module 3124048 reduces electromagnetic interference in industrial applications. It is designed to protect control systems from voltage spikes and ensure stable operation. This module is commonly used in automation to enhance the reliability of valve operations.
Type Valve EMI suppressor
Coil Voltage 24 V AC/DCV
Display LED
Factory colour Black
Length 30mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 39mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot