Murrelektronik 3124033 Valve Suppression Module Black 1pc

Image Representative of Range

Murrelektronik 3124033 Valve Suppression Module Black 1pc

MPN
3124033
EAN-13
4048879012232
Order Code
05-4832
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Murrelektronik valve suppression module, part number 3124033, reduces electromagnetic interference for valve applications. This module is typically used in industrial environments where reliable suppression is essential. The component is essential for protecting sensitive equipment and ensuring system stability.
Type Valve EMI suppressor
Coil Voltage 24 V AC/DCV
Display LED
Factory colour Black
Length 30mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 39mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot