Murrelektronik 3124016 Valve Suppression Module Black 1pc

Image Representative of Range

Murrelektronik 3124016 Valve Suppression Module Black 1pc

MPN
3124016
EAN-13
4048879012294
Order Code
05-4830
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £13.36 £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Murrelektronik valve EMI suppressor, model 3124016, helps mitigate electromagnetic interference. It is ideal for improving signal quality in industrial automation systems. Typical applications include ensuring reliable operation in environments with strong electromagnetic fields.
Type Valve EMI suppressor
Coil Voltage 230V DC/AC
Display LED
Factory colour Black
Length 30mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 45mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot