Murrelektronik 3124015 Valve Suppression Module Black 1pc

Image Representative of Range

Murrelektronik 3124015 Valve Suppression Module Black 1pc

MPN
3124015
EAN-13
4048879012300
Order Code
05-4829
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Murrelektronik valve suppression module 3124015 is designed to reduce electromagnetic interference, ensuring reliable operation of connected valves. Manufactured by Murrelektronik, this EMI suppressor is essential for maintaining system integrity in industrial and automation applications. It is commonly used in environments where electromagnetic compatibility is critical.
Type Valve EMI suppressor
Coil Voltage 24 V AC/DCV
Display LED
Factory colour Black
Length 30mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 39mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot