Murrelektronik 3000-32512-2100040 Optocoupler 30V DC Switching 1pc

MPN
3000-32512-2100040
EAN-13
4048879532747
Order Code
05-4827
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik optocoupler 3000-32512-2100040 is a solid state relay with a maximum switching voltage of 30 V DC. It features zero-crossing switches, making it suitable for applications requiring reliable semiconductor switching. This device is typically used in industrial automation and control systems.
Type 3000-32512-2100040
Contact Configuration Opto Output
Switching Current 30V DC
Width 6.2mm
Height 93mm
Connection Spring-loaded terminal
Depth 75.6mm
IP Rating IP20
Max. output current 6A
Maximum Temperature +50°C
Min. temperature -25°C
Switching voltage (min.) 3V DC

Reviews

Be the first to submit a review

Trustpilot