Murrelektronik 236161 EMI Filter 40x25x25mm 10 Pcs High Efficiency

Image Representative of Range

Murrelektronik 236161 EMI Filter 40x25x25mm 10 Pcs High Efficiency

MPN
236161
EAN-13
4048879015035
Order Code
05-4818
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £217.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 02/11/2026

The Murrelektronik 236161 EMI filter, measuring 40 x 25 x 25 mm, is designed to minimise electromagnetic interference in electrical systems. Suitable for a range of industrial applications, this line filter is available in a set of 10 pieces. Manufactured by Murrelektronik, it ensures reliable protection and performance in complex electronic environments.
Type EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 40 x 25 x 25 mm
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature +60°C
Min. temperature -20°C
Mounting Type Push-fit
Width 25mm

Reviews

Be the first to submit a review

Trustpilot