Murr Elektronik 7000-70061-7400500 2-Pin Connector BlaC.K Vibration-Resistant

MPN
7000-70061-7400500
EAN-13
4048879135450
Order Code
12-5095
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Murrelektronik offers the 7000-70061-7400500 connector, which features two black pins. This twin connector with a lead is suited for industrial automation applications. It provides reliable connectivity solutions in various mechanical and electronic systems.
Type Twin connector + lead
Coil Voltage 10 - 24 V/AC/30V DC
Cable cross section 2x 0.75mm²
Cable Length 5.00m
Cable Ø 5mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Contamination level 3
Display LED
Display (details) LED & protective circuit
Factory colour Black
IP Rating IP65
max. cross section 0.5mm²
Max. temperature +85°C
Min. temperature -25°C
Nominal Power 4A
Number of Pins 2
Pins 2
Temperature Range -25 - +85°C
Total no. of pins 2
Weight 175g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot