Murrelektronik Solenoids Twin connector + lead 631792

The Murr Elektronik components are a collection of durable and reliable electrical connectors designed for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Cable cross section Cable Length Cable Ø Circuit layout description Contamination level Display IP Rating Display (details) max. cross section Misc Attribute 1 Misc Attribute 2 Number of pins Pins Temperature Range Total no. of pins Weight Type Conductor Material Connection
Murr Electronik 7000-58021-6270150 MSUD Valve Connector 3-Pin Black
Murr Electronik 7000-58021-6270150 MSUD Valve Connector 3-Pin Black
Standard range
Order code: 12-5093
MPN: 7000-58021-6270150

Despatched within 4 working days - 8 in stock
1+ £23.99
Price per unit Ex VAT
24 V AC/DCV 4x 0.75mm² 1.50m 6.5mm incl. yellow LED LED IP67 (when connected) 0.75mm² A standard MSUD 4 3 4 193g Twin connector + lead PUR Open end cable
Murr Elektronik 7000-70001-7400500 Connector Black 2-Pin Vibration-Resistant
Murr Elektronik 7000-70001-7400500 Connector Black 2-Pin Vibration-Resistant
Standard range
Order code: 12-5094
MPN: 7000-70001-7400500

Despatched within 4 working days - 21 in stock
1+ £36.16
Price per unit Ex VAT
230V DC/AC 2x 0.5mm² 5.00m 5mm 3 IP65 0.5mm² 2 2 -25 - +85°C 2 175g Twin connector + lead PUR Open end cable
Murr Elektronik 7000-70061-7400500 2-Pin Connector Black Vibration-Resistant
Murr Elektronik 7000-70061-7400500 2-Pin Connector Black Vibration-Resistant
Extended range
Order code: 12-5095
MPN: 7000-70061-7400500

Back order - 5 availableBack-order availability date - 03/10/2026
1+ £28.95
Price per unit Ex VAT
10 - 24 V/AC/30V DC 2x 0.75mm² 5.00m 5mm incl. yellow LED 3 LED IP65 LED & protective circuit 0.5mm² 2 2 -25 - +85°C 2 175g Twin connector + lead PUR Open end cable

Trustpilot