Murr Elektronik 7000-70001-7400500 Connector BlaC.K 2-Pin Vibration-Resistant

MPN
7000-70001-7400500
EAN-13
4048879135764
Order Code
12-5094
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Murrelektronik's 7000-70001-7400500 is a black twin connector with two pins. It features a durable design, suitable for industrial automation systems. Typically, it is used in environments requiring secure and reliable electrical connections.
Type Twin connector + lead
Coil Voltage 230V DC/AC
Cable cross section 2x 0.5mm²
Cable Length 5.00m
Cable Ø 5mm
Conductor Material PUR
Connection Open end cable
Contamination level 3
Factory colour Black
IP Rating IP65
max. cross section 0.5mm²
Max. temperature +85°C
Min. temperature -25°C
Nominal Power 4A
Number of Pins 2
Pins 2
Temperature Range -25 - +85°C
Total no. of pins 2
Weight 175g

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot