Murr Elektronik 7000-30055-0000000 SVS Eco Black Valve Plug 3-Pin

MPN
7000-30055-0000000
EAN-13
4048879187015
Order Code
12-5090
Country of Origin
Hungary
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Murrelektronik manufactures the 7000-30055-0000000 SVS Eco Black, featuring a three-pin square connector design. This component is known for its reliability in industrial automation systems. It is typically used for efficient and secure signal transmission in various automation and control applications.
Type Square connector
Coil Voltage 0 - 230 V AC/DCV
Cable cross section 0.34 - 0.5mm²
Connection Screw terminal
Display (details) None
Factory colour Black
IP Rating IP65 when connected and locked (60529), with screws
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 C standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 C
Nominal Power 6A
Number of pins 3
Packaging Type Bag
Pins 3
Screw connection M 12 x 1 mm
Socket diameter 4–6mm
Temperature Range -25 - +80°C
Total no. of pins 3
Weight 12.6g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot