Murr Elektronik 7000-29821-0000000 SVS BlaC.K Transparent 3-Pin DIN Valve Plug

MPN
7000-29821-0000000
EAN-13
4048879187176
Order Code
12-5088
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Murrelektronik's 7000-29821-0000000 SVS is a black and transparent square connector featuring three pins. This durable component is typically used in industrial automation, providing reliable connections. Suitable for various applications, it ensures efficient electrical connectivity in complex systems.
Type Square connector
Coil Voltage 24 V AC/DCV
Circuit layout description incl. yellow LED
Contamination level 3
Display LED
Display (details) LED & Z-diode
IP Rating IP65 when connected and locked (60529), with screws
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 BI industry standard
Misc Attribute 2 BI standard
Misc Attribute 3 SVS
Nominal Power 4A
Number of Pins 3
Pins 3
Screw connection PG 9
Temperature Range -20 - +60°C
Total no. of pins 3
Weight 32g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot