Murr Elektronik 7000-29801-0000000 SVS Valve Plug BlaC.K/Transparent Pins:3

MPN
7000-29801-0000000
EAN-13
4048879187190
Order Code
12-5086
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Murrelektronik's 7000-29801-0000000 SVS is a black and transparent square connector with three pins. This connector is typically used in automation and control applications due to its robust design. It ensures reliable electrical connections and is favoured for its high quality and durability.
Type Square connector
Coil Voltage 24 V AC/DCV
Circuit layout description incl. yellow LED
Contamination level 3
Display LED
IP Rating IP65 when connected and locked (60529), with screws
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 BI industry standard
Misc Attribute 2 BI standard
Misc Attribute 3 SVS
Nominal Power 4A
Number of Pins 3
Packaging Type Bag
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -20 - +60°C
Total no. of pins 3
Weight 32g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot