Murr Elektronik 7000-29245-0000000 SVS Eco BlaC.K 3-Pin Valve Plug

MPN
7000-29245-0000000
EAN-13
4048879187527
Order Code
12-5077
Country of Origin
Hungary
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Murrelektronik 7000-29245-0000000 SVS Eco is a square connector with three pins, known for its robust and reliable design. This black connector is typically used in industrial automation systems, ensuring secure electrical connections and signal transmission. It is ideal for applications requiring durable connections in complex machinery and equipment.
Type Square connector
Coil Voltage 230V DC/AC
Cable cross section 0.5 - 1.5mm²
Connection Screw terminal
Factory colour Black
IP Rating IP65 when connected and locked (60529), with screws
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 A
Nominal Power 10A
Number of Pins 3
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -25 - +80°C
Total no. of pins 3
Weight 26.7g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot