Murr Elektronik 7000-18021-6260500 MSUD BlaC.K 4-Pin DIN Valve Plug

MPN
7000-18021-6260500
EAN-13
4048879193610
Order Code
12-5067
Country of Origin
Czech Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Murrelektronik produces the 7000-18021-6260500 MSUD, a square connector with a moulded lead and four pins. This black connector is typically applied in automation and control systems, providing reliable electrical connections. Its construction ensures durability and consistent performance in demanding environments.
Type Square connector + molded lead
Coil Voltage 24 V AC/DCV
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 MSUD
Misc Attribute 3 A
Nominal Power 4A
Number of pins 3
Pins 4
Total no. of pins 3
Weight 320g

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot