Murr Electronik 7000-58021-6270150 MSUD Valve Connector 3-Pin BlaC.K

MPN
7000-58021-6270150
EAN-13
4048879137324
Order Code
12-5093
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Murrelektronik manufactures the 7000-58021-6270150 MSUD connector featuring three black pins. It is a twin connector with a lead, designed for reliable and secure electrical connections. Typically used in industrial automation and control systems, it ensures efficient power and signal transmission.
Type Twin connector + lead
Coil Voltage 24 V AC/DCV
Cable cross section 4x 0.75mm²
Cable Length 1.50m
Cable Ø 6.5mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67 (when connected)
max. cross section 0.75mm²
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 MSUD
Nominal Power 4A
Number of Pins 4
Pins 3
Total no. of pins 4
Weight 193g

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot