Murr Electronik 7000-29405-0000000 SVS Eco Valve Plug BlaC.K 4 Pins DIN Std

MPN
7000-29405-0000000
EAN-13
4048879187435
Order Code
12-5078
Country of Origin
Hungary
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

Murrelektronik's 7000-29405-0000000 SVS Eco is a square connector featuring four pins with a sleek black design. It is commonly used in industrial automation applications for reliable electrical connections. The robust build ensures enhanced performance in demanding environments.
Type Square connector
Coil Voltage 230V DC/AC
Cable cross section 0.5 - 1.5mm²
Connection Screw terminal
Factory colour Black
IP Rating IP65 when connected and locked (60529), with screws
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS Eco
Misc Attribute 3 A
Nominal Power 10A
Number of Pins 4
Pins 4
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -25 - +80°C
Total no. of pins 4
Weight 28.5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot