Murr Electronik 7000-18121-6280500 MSUD Valve Plug 4 Pin BlaC.K

MPN
7000-18121-6280500
EAN-13
4048879190305
Order Code
12-5071
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 19/06/2026

Murrelektronik offers the 7000-18121-6280500 MSUD connector, featuring a black, square design with four pins and a moulded lead. This reliable connector is typically used in industrial automation and machinery applications. Its robust construction ensures secure connections in demanding environments.
Type Square connector + molded lead
Coil Voltage 24V DC
Cable cross section 5x 0.75mm²
Cable Length 5.00m
Cable Ø 7mm
Circuit layout description incl. red/green LED
Compatible with (details) For pressure switches
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display LED
Display (details) LED red/green
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 A standard
Misc Attribute 2 MSUD
Misc Attribute 3 A
Nominal Power 4A
Number of pins 5
Pins 4
Total no. of pins 5
Weight 419g

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot