Multimetrix XA3033 Bench PSU 0-30V/3A 3 Outputs Parallel 60V/6A Option

MPN
XA3033
Brand
Multimetrix
EAN-13
3760171415771
Order Code
10-0150
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £524.60 £445.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Multimetrix XA3033 Bench PSU is an adjustable power supply unit with voltage ranging from 0 to 30 volts and a current capacity of up to 3 amps. This versatile bench power supply is ideal for use in laboratory settings, industrial applications, and electronics testing environments. With three outputs, it allows simultaneous operation of multiple circuits, enhancing productivity and efficiency.
Type Bench PSU (adjustable voltage)
Output Voltage 30V
Number of Outputs 3
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 160 x 340 x 260 mm
Height 260mm
Length 160mm
Max. output current 3A
Misc Attribute XA 3033
Output current (min.) 0mA
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 3A
Output current 3 (min.) 3A
Output voltage (min.) 0V
Output voltage 2 (max.) 30V
Output voltage 2 (min.) 0V
Output voltage 3 (max.) 5V
Output voltage 3 (min.) 5V
Weight 10kg
Width 340mm

Reviews

Be the first to submit a review

Trustpilot