Multimetrix P06237902 D 45 Detector for Live Cables Metal Beams 30cm Depth

Image Representative of Range

Multimetrix P06237902 D 45 Detector for Live Cables Metal Beams 30cm Depth

MPN
P06237902
Brand
Multimetrix
EAN-13
3760171415580
Order Code
10-0148
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The Multimetrix D 45 is a cable finder tool designed to detect electrical cables and wires. It features precise detection capabilities, making it ideal for locating cables in walls and conduits. Multimetrix ensures reliability and accuracy for electricians and technicians in various applications.
Type D 45
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 35 x 130 x 65 mm
Display LED
Function Location
Height 65mm
Insulation Test Voltage CAT IV
Length 35mm
Misc Attribute D 45
Optical display Yes
Weight 130g
Weight, information incl. battery
Width 130mm

Trustpilot