Multimetrix P06237001 CBF 01 Detector Finds Fuses/Circuit Breakers Safely

MPN
P06237001
Brand
Multimetrix
EAN-13
3760171417904
Order Code
10-0146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.98
10+ £55.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Multimetrix CBF 01 is a cable finder tool designed for locating electrical cables. It features a precise detection capability, making it ideal for use by electricians and technicians. Its main attributes include ease of use and effectiveness in identifying wires in various settings.
Type CBF 01
Manufacturers Warranty 1 Year
Acoustic signal Yes
Dimensions (L x W x H) 38 x 186 x 90 mm
Display LED
Function Location
Height 90mm
Insulation Test Voltage CAT IV
Length 38mm
Misc Attribute CBF 01
Optical display Yes
Reading Category CAT II 300 V
Weight 205g
Weight (transmitter) 55g
Weight, information complete
Width 186mm

Reviews

Be the first to submit a review

Trustpilot