Multimetrix P06236902 Tachometer Digital Contact/Contactless RPM Measure

MPN
P06236902
Brand
Multimetrix
EAN-13
3760171415559
Order Code
10-0145
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £163.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Multimetrix P06236902 tachometer is a precision instrument capable of measuring rotational speeds from 0.5 to 99,999 revolutions per minute. Designed for both mechanical and optical readings, it is well-suited for monitoring machinery in industrial settings. This model, also referred to as the RPM 82, is versatile and reliable, ensuring accurate performance checks.
Type Tachometer
Speed 2.5 U/min
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 72 x 160 x 37 mm
Height 37mm
Length 72mm
Misc Attribute RPM 82
Reading distance 50 mm - 500mm
RPM accuracy 0,05 % + 1 Digit
Speed resolution 0.1 U/min
Weight 300g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot