Multimetrix P06232901 ERT 201 Digital Earth Tester 2mA 2/3-Wire Method

MPN
P06232901
Brand
Multimetrix
EAN-13
3760171415412
Order Code
10-0143
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £378.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Multimetrix ERT 201 Earth ground meter, identifiable with code P06232901, ensures precise ground resistance measurements. Manufactured by Multimetrix, this device is crucial for maintaining electrical safety in installations. It is typically used in settings requiring dependable earth grounding verification.
Type Earth Ground Meter
Display Type LCD
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 100 x 275 x 260 mm
Height 260mm
Insulation Test Voltage CAT I
Length 100mm
Measuring Type Ground spike
Misc Attribute ERT 201
Reading Category CAT III 150 V
Reading range - voltage 0 - 200V AC
Weight 550g
Width 275mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot