Multimetrix P06230801 DL 53 RH Temp & Humidity Logger -40 to 70°C 32k Memory

MPN
P06230801
Brand
Multimetrix
EAN-13
3760171415221
Order Code
10-0132
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £112.08 £106.95
10+ £107.53 £102.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/11/2026

The Multimetrix P06230801 DL 53 RH data logger is a robust temperature and humidity measurement device designed for long-term recording and continuous data monitoring between -40 and 70°C. It includes a wall bracket for convenient installation and excels in applications requiring precise environmental data logging. Typically used in climate-controlled storage environments or research facilities, this logger ensures accurate and reliable data reading.
Type RH data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Interfaces USB
Memory 32,000 values
Misc Attribute DL 53
Sample rate (max.) 24h
Sample rate (min.) 2s
Temperature reading range -40 up to 70°C
Temperature reading range (max.) 70°C
Temperature reading range (min.) -40°C
Temperature resolution 0,1°C
Weight 80g

Reviews

Be the first to submit a review

Trustpilot