Multimetrix P06230304 VT 11 Outlet Tester CAT II 300V Quick Check

MPN
P06230304
Brand
Multimetrix
EAN-13
3760171417331
Order Code
10-0131
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Multimetrix VT 11 is a mains outlet tester designed for CAT II 300 V applications. It is a two-pole voltage tester featuring LED indicators for easy identification of circuit status. This device is ideal for ensuring electrical safety and verifying outlet connections.
Maximum Voltage 220 -250V AC
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 79 x 78 x 72 mm
Display LED
Height 72mm
Insulation Test Voltage CAT II
Length 79mm
Misc Attribute VT 11
Reading Category CAT II 300 V
Type Mains outlet tester
Weight 70g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot