Multicore LOCTITE 291840 505 SN62 5C Smart Solder Wire 0.46mm 0.25kg

MPN
291840
Brand
Multicore
Order Code
85-6505
Country of Origin
Malaysia
  • RoHS Non Compliant

Discontinued


Buy Multicore Smart Solder Wire SN62 505 26SWG 0.46mm 250g - a silver loaded wire (62/36/2 tin/lead/silver) which is particularly suited to hand soldering of surface mount components.


  • Silver content minimises silver leaching from terminations and improves resistance to thermal fatigue
  • Three cores of crystal 505 flux
  • Ideal for repair operations, as there is no need for further cleaning
  • Alloy melts at 179°C
  • Supplied on 26swg 250g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.

Flux Type Crystal 505
Leaded / Lead-Free Leaded
Melting Temperature 179°C
Solder Alloy Sn62Pb36Ag2
Type Wire
Weight 250g
Wire Diameter 0.46mm
Wire Gauge (SWG) 26
Alloy melts at 179°C

Trustpilot