Rapid 40107350 Multi-Purpose Glue Sticks 7 x 90mm (Pack 36)

MPN
40107350
Brand
Rapid Uk
EAN-13
3221631073509
Order Code
96-8626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Multipurpose glue sticks ideal for use with wood, leather, fabrics, cork, plastic materials and cardboard. Available in transparent or white and in a variety of diameters and lengths. Ideal for use with Rapid Glue Guns, check your glue gun for the size of glue stick required.

Available in transparent (e.g. for wood, leather, fabric, cork, card, etc) or White (e.g. for tile sealant, ceramics and other sanitary products).

Colour: Transparent.
Diameter: 7mm.
Length: 90mm.
pack size: 115g, 36 glue sticks.
Compatible with the BGX7, EG Point, G1010, Hobby 7


Type Glue stick
Colour Clear
Dispensing Method Stick
Diameter 7mm
Length 90mm
Melting Temperature Standard
Pack Quantity 36

Reviews

Be the first to submit a review

Trustpilot