Müller 24241 KNX Audio Interface Volume Adjustable Connects Speaker

Order Code:

09-9944

Brand: Muller MPN: 24241 EAN-13: 4022709242419
Qty Unit Price (Ex VAT)
1+ £195.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Muller 24241 audio interface is a device designed for seamless integration with KNX systems. It facilitates high-quality audio distribution in smart home and professional settings. Typical applications include enhancing multimedia experiences in residential and commercial environments.
Depth 20mm
Dimensions (W x H x D) 44 x 41.5 x 20 mm
Energy efficiency rating n.rel.
Height 41.5mm
Hub Not required, optional for remote access
Series KNX
Type Audio interface
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot