Müller 24241 KNX Audio Interface Volume Adjustable Connects Speaker

MPN
24241
Brand
Muller
EAN-13
4022709242419
Order Code
09-9944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £195.17 £165.89
10+ £161.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Muller 24241 audio interface is a device designed for seamless integration with KNX systems. It facilitates high-quality audio distribution in smart home and professional settings. Typical applications include enhancing multimedia experiences in residential and commercial environments.
Colour White, Black
Depth 20mm
Dimensions (W x H x D) 44 x 41.5 x 20 mm
Energy efficiency rating n.rel.
Height 41.5mm
Hub Not required, optional for remote access
Series KNX
Type Audio interface
Width 44mm

Reviews

Be the first to submit a review

Trustpilot