Müller 24242 KNX Audio Interface with Loudspeaker Volume Adjustable

MPN
24242
Brand
Muller
EAN-13
4022709242426
Order Code
09-9945
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The Muller 24242 Audio interface AS 36.13 knx facilitates seamless audio integration within KNX smart home systems. It offers reliable connectivity and control for high-quality sound distribution across various rooms. Typical applications include residential and commercial audio installations requiring effective and efficient sound management.
Depth 20mm
Dimensions (W x H x D) 44 x 41.5 x 20 mm
Energy efficiency rating n.rel.
Height 41.5mm
Hub Not required, optional for remote access
Series KNX
Type Audio interface
Width 44mm

Trustpilot