Müller-Licht 404022 Tint Remote Control Intuitive Battery Included

MPN
404022
EAN-13
4018412669179
Order Code
10-0100
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.85 £19.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Müller-Licht tint remote control by Müller-Licht offers wireless control of LED lights. This remote control allows users to adjust lighting settings easily. It is typically used for enhancing indoor lighting ambiance.
Type Remote control
Data exchange Bidirectional (bi)
Dimmable No
Energy efficiency rating n.rel.
Height 80mm
Length 15mm
Operating Voltage 3V
Power supply (LOV) battery-powered
Series tint
Transfer Standard (Smart Home) ZigBee
Width 45mm

Reviews

Be the first to submit a review

Trustpilot