Müller-Licht 401076 LED E14 Teardrop 1.5W16W Warm White Efficient Bulb

MPN
401076
EAN-13
4018412677549
Order Code
10-0078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.94
10+ £2.75
50+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Müller-Licht 401076 LED bulb is a 1.5 W energy-saving light designed to replace a traditional 16 W bulb. It emits a warm white light, making it ideal for creating a cosy, retro-chic atmosphere in homes or cafes. The teardrop-shaped bulb is perfect for decorative fixtures requiring an E14 fitting.
Type Teardrop shape
Colour Gold
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 16W
Height 85mm
Length 45mm
Luminous Flux 150lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 1.5W
Version clear
Weight 14g

Reviews

Be the first to submit a review

Trustpilot