Müller-Licht 401048 LED R7s 12.5W Warm White Energy-Saving Lamp

MPN
401048
EAN-13
4018412676887
Order Code
10-0069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Müller-Licht LED bulb is a monochrome light source with a power output of 12.5 watts, equivalent to a 78-watt traditional bulb. Its warm white illumination and compact size make it ideal for both residential and commercial settings. This model, Müller-Licht 401048, is perfect for enhancing ambient lighting in living areas or workspaces.
Type Special shape
Colour 2700K
Dimmable No
Base R7s
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 97 Ra
Colour Temperature Range 2700 K
Diameter 29mm
Dim (Ø x H) 29 mm x 118 mm
Durability rating 15000h
Energy Consumption 13 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 78W
Height 118mm
Ignition time 0.50s
LEDs 1
Luminous Flux 1100lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.52
Product lifespan approx 15000h
Radiation Angle 360°
Rated luminous flux 1100lm
Rating 12.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 59g

Reviews

Be the first to submit a review

Trustpilot