Müller-Licht 401040 LED GU5.3 7.5W Cool White Bulb Energy Efficient

MPN
401040
EAN-13
4018412676504
Order Code
10-0064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.60
10+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Müller-Licht 401040 LED (monochrome) bulb is a 7.5-watt GU5.3 reflector bulb, providing cool white illumination in a compact design measuring 50 mm by 48 mm. It is ideal for precise lighting applications such as spotlights or accent lighting, delivering energy-efficient performance. Suited for residential and commercial use, this bulb is part of Müller-Licht's commitment to providing high-quality lighting solutions.
Type Reflector bulb
Colour 4000K
Dimmable No
Base GU5.3
Operating Voltage 12V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 940
Colour Rendering Index 90 Ra
Colour Temperature Range 4000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 48 mm
Durability rating 25000h
Energy Consumption 10 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Height 48mm
Ignition time 0.50s
LEDs 1
Luminous Flux 610lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 25000h
Radiation Angle 36°
Rated luminous flux 610lm
Rating 7.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 51g

Reviews

Be the first to submit a review

Trustpilot