Müller-Licht 401024 E-27 Reflector Bulb 8.5W Warm White Energy Saver

MPN
401024
EAN-13
4018412675989
Order Code
10-0054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.75
10+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Müller-Licht produces the 401024 LED (monochrome) light bulb, designed to be energy-efficient with an 8.5 W consumption equivalent to a 60 W incandescent bulb. This warm white reflector bulb measures 63 mm by 100 mm and fits into an E-27 socket. Ideal for residential and commercial interior lighting, it provides efficient and consistent illumination.
Type Reflector bulb
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 63mm
Dim (Ø x H) 63 mm x 100 mm
Durability rating 25000h
Energy Consumption 10 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 60W
Height 100mm
Ignition time 0.20s
LEDs 1
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.53
Product lifespan approx 25000h
Radiation Angle 120°
Rated luminous flux 806lm
Rating 8.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 80g

Reviews

Be the first to submit a review

Trustpilot