Müller-Licht 400397 LED E-27 Teardrop 4W Warm White All-round Brightness

MPN
400397
EAN-13
4018412344014
Order Code
10-0034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.92
50+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Müller-Licht's 400397 LED bulb offers a retro-chic teardrop shape that emits warm white light, consuming only 4 watts while equivalent to a traditional 40-watt bulb. This energy-efficient LED bulb is ideal for creating cosy atmospheres in living spaces. It is suitable for fittings requiring E-27 bases.
Type Teardrop shape
Colour Clear
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 76mm
Length 45mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 360°
Rating 4W
Version clear
Weight 16g

Reviews

Be the first to submit a review

Trustpilot