Müller-Licht 400293 LED Teardrop 4W40W Warm White E14 3pc Retro Style

MPN
400293
EAN-13
4018412336262
Order Code
10-0029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Müller-Licht's 400293 LED light bulb features a retro-chic teardrop shape and a warm white glow, consuming 4 watts while delivering the equivalent of a 40-watt incandescent bulb. Sold in a pack of three, these monochrome LED bulbs with an E14 socket are energy-efficient, with an energy efficiency class of E. Ideal for creating cosy, inviting atmospheres in residential spaces such as living rooms and bedrooms.
Type Teardrop shape
Colour Clear
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Height 77mm
Length 45mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4W
Version clear
Weight 14g

Reviews

Be the first to submit a review

Trustpilot