Müller-Licht 400136 Portable Mini Light 3-Piece Set LED Monochrome Silver

MPN
400136
EAN-13
4018412327727
Order Code
10-0024
Country of Origin
China
View Full Product Range (3)

Discontinued


Müller-Licht offers the 400136 portable mini light 3-piece set, featuring monochrome LEDs with a sleek silver finish. These battery-powered, touch-sensitive lights are compact and come with magnetic attachments for versatile placement. Ideal for use in cupboards, closets, or as emergency lighting, they provide convenient and portable illumination solutions.
Type Portable mini light
Colour Temperature 12500K
Power 1.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Daylight white
Dim (L x W x H) 6.8 x 6.8 x 2.5 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 2.5cm
Length 6.8cm
Material Acrylonitrile butadiene styrene
Misc Attribute Square
Number of bulbs 12
Operating Voltage 13.5V
Power supply (LOV) battery-powered
Protection Class III
Weight 30g
Width 6.8cm

Trustpilot