Müller-Licht 27700075 LED Torch Battery-Powered 300 Lm 153 G

MPN
27700075
EAN-13
4018412696625
Order Code
16-9616
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Müller-Licht 27700075 is a robust LED torch designed for precision and reliability, incorporating a battery-powered light source that delivers a luminous flux of 300 lumens. Weighing 153 grams, this monochrome torch is engineered for optimal performance in various engineering contexts where precise illumination is essential. It is ideally suited for use in maintenance, inspection, and construction environments where portability and dependable lighting are critical. The durable design ensures consistent performance, making it a favourable choice for engineers requiring a high-quality torch for on-site applications.
Type Torch
Battery type AAA
Bulb Type LED (monochrome)
Dimensions (L x W x H) 39 x 39 x 138 mm
Height 138mm
IP Rating IP21
Length 39mm
Luminous flux (high) 300lm
Luminous flux (range) 200 lm - 499.9 lm
Operating Voltage 3.7V
Power Supply Type battery-powered
Product Type Torch
Technology Alkali-manganese
Weight 153g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot