Müller-Licht 27700069 LED Work Light 3W 120lm Battery-Powered Inspection Light

MPN
27700069
EAN-13
4018412696403
Order Code
16-9611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.06 £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Müller-Licht 27700069 WL4 LED is a battery-powered, monochrome work light designed for use in inspection cameras and other detailed illumination tasks. This model features a 3-watt LED that emits a bright 120 lumens, providing efficient and effective lighting for precision engineering applications. Its portable and compact design allows engineers to carry it easily to various worksites, making it ideal for on-site inspections, maintenance checks, and other situations where reliable light is crucial. Engineered for durability and performance, the Müller-Licht 27700069 WL4 LED offers a practical solution for professionals requiring consistent illumination in demanding environments.
Type 6500
Bulb Type LED (monochrome)
Colour Temperature Type 6500K
Dimensions (L x W x H) 70 x 35 x 70 mm
Height 70mm
Length 70mm
Luminous Flux 120lm
Operating Voltage 3.7
Power 3W
Power Supply Type battery-powered
Product Type Work light
Protection Class IP20
Technology Alkali-manganese
Weight 88g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot