Müller-Licht 27700068 WL3 LED Work light rechargeable 8W 350lm 1 power pack

MPN
27700068
EAN-13
4018412696595
Order Code
16-9610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Müller-Licht 27700068 WL3 LED is a rechargeable monochrome work light designed to deliver efficient illumination with an output of 8 watts and a light intensity of 350 lumens. The device comes with one power pack included, featuring a compact and portable design that is ideal for detailed inspections and maintenance work commonly performed in engineering environments. Its robust construction ensures reliability under demanding conditions, making it particularly suitable for use in automotive repair, mechanical workshops, and construction sites requiring focused lighting in confined spaces. The incorporation of LED technology enhances energy efficiency and extends the operational life of the work light, providing consistent performance for professional use.
Type 6500
Bulb Type LED (monochrome)
Colour Daylight white
Colour Temperature Type 6500K
Dimensions (L x W x H) 50 x 50 x 130 mm
Height 130mm
Length 50mm
Luminous Flux 350lm
No. of power packs included 1
Operating Voltage 3.7
Power 8W
Power Supply Type rechargeable
Product Type Work light
Protection Class IP20
Technology Li-ion
Weight 112g
Width 50mm
Work light Features Incl. battery

Reviews

Be the first to submit a review

Trustpilot