Müller-Licht 27700066 WL1 Work light rechargeable LED 6W 200lm 1 power pack

MPN
27700066
EAN-13
4018412696564
Order Code
16-9608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.51 £9.78
10+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/12/2026

Müller-Licht 27700066 is a WL1 LED monochrome work light, designed for reliable and efficient use in various inspection scenarios. This rechargeable work light offers 6 watts of power and delivers a steady output of 200 lumens, making it suitable for detailed inspection tasks in industrial or technical environments. The unit includes one power pack, ensuring convenience in mobile applications where portable lighting is essential. Engineers and technicians can utilise this work light to enhance visibility in confined or poorly lit spaces, aiding in the detailed examination and inspection of machinery, components, and structures. Its robust design and monochrome LED technology make it an ideal choice for usage in environments where precision and clarity are paramount.
Type 6500
Bulb Type LED (monochrome)
Colour Temperature Type 6500K
Dimensions (L x W x H) 45 x 30 x 163 mm
Height 163mm
Length 45mm
Luminous Flux 200lm
No. of power packs included 1
Operating Voltage 3.7
Power 6W
Power Supply Type rechargeable
Product Type Work light
Protection Class IP20
Technology Li-ion
Weight 124g
Width 30mm
Work light Features Incl. battery

Reviews

Be the first to submit a review

Trustpilot