Müller-Licht 27700025 Mobina Portable LED Light White Battery-Powered

MPN
27700025
EAN-13
4018412345677
Order Code
10-0013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.61 £7.32
10+ £6.86
50+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 09/10/2026

The Müller-Licht 27700025 Mobina Push Portable mini light is an LED monochrome device suitable for versatile lighting needs. It is battery-operated, magnetic and designed for touch activation, making it ideal for various portable applications. The Mobina Push light is perfect for use in dark closets, under cabinets, or as a convenient emergency light.
Type Portable mini light
Colour Temperature 4000K
IP Rating IP20
Power 0.06W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Dim (L x W x H) 9.7 x 7.6 x 1.9 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.9cm
Length 9.7cm
Luminous Flux 50lm
Material Acrylonitrile butadiene styrene
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) battery-powered
Rating per bulb 0.06W
Total luminous flux 50lm
Weight 57g
Width 7.6cm

Reviews

Be the first to submit a review

Trustpilot