Müller-Licht 27700016 Portable Mini LED Light with Motion Detector

MPN
27700016
EAN-13
4004894850945
Order Code
10-0011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Müller-Licht 27700016 is a portable mini light with a motion detector, ideal for convenient lighting needs. This battery-powered and magnetic LED light provides efficient monochrome white illumination. It is perfect for use in areas like closets, hallways, or as a versatile emergency light.
Type Portable mini light (+ motion detector)
Colour Temperature 6500K
IP Rating IP20
Power 1W
(Ø) 2.5cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Daylight white
Dim (Ø x L) 2.5 cm x 25 cm
Energy efficiency rating n.rel.
Factory colour White
Length 25cm
Luminous Flux 50lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Protection Class III
Rating per bulb 1W
Total luminous flux 50lm

Reviews

Be the first to submit a review

Trustpilot